
BZT52C18W | |
|---|---|
DigiKey Part Number | 13-BZT52C18WTR-ND - Tape & Reel (TR) 13-BZT52C18WCT-ND - Cut Tape (CT) 13-BZT52C18WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18W |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B18 RHG | Taiwan Semiconductor Corporation | 6.259 | BZT52B18RHGCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08080 € | 40,40 € |
| 1.000 | 0,07154 € | 71,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03657 € | 109,71 € |
| 6.000 | 0,03270 € | 196,20 € |
| 9.000 | 0,03072 € | 276,48 € |
| 15.000 | 0,02850 € | 427,50 € |
| 21.000 | 0,02718 € | 570,78 € |
| 30.000 | 0,02590 € | 777,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

