
BK60-375-DZ | |
|---|---|
DigiKey Part Number | 13-BK60-375-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK60-375-DZ |
Description | PTC RESET FUSE 60V 3.75A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.071" Dia x 0.122" T (27.20mm x 3.10mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,34780 € | 17,39 € |
| 200 | 0,29615 € | 59,23 € |
| 400 | 0,27320 € | 109,28 € |
| 600 | 0,26057 € | 156,34 € |
| 1.000 | 0,24543 € | 245,43 € |
| 5.000 | 0,20294 € | 1.014,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


