
BK30-900-SZ | |
|---|---|
DigiKey Part Number | 13-BK30-900-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK30-900-SZ |
Description | PTC RESET FUSE 30V 9A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.957" L x 0.122" W (24.30mm x 3.10mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,37740 € | 18,87 € |
| 200 | 0,32135 € | 64,27 € |
| 400 | 0,29640 € | 118,56 € |
| 600 | 0,28268 € | 169,61 € |
| 1.000 | 0,26627 € | 266,27 € |
| 5.000 | 0,22015 € | 1.100,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




