Parametric Equivalent

BK23005002 | |
|---|---|
DigiKey Part Number | 13-BK23005002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK23005002 |
Description | GDT 1000V 1KA 1 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1000A (1kA) ±30% 1 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer YAGEO | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Box (TB) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK22005002 | YAGEO | 2.258 | 13-BK22005002-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,11248 € | 1.406,00 € |
| Unit Price without VAT: | 0,11248 € |
|---|---|
| Unit Price with VAT: | 0,13385 € |


