Parametric Equivalent

BK23002002-M | |
|---|---|
DigiKey Part Number | 13-BK23002002-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK23002002-M |
Description | GDT 400V 1KA 1 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 1000A (1kA) ±30% 1 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer YAGEO | Tolerance ±30% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 400 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK22002002-M | YAGEO | 0 | 13-BK22002002-MTR-ND | 0,16210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16210 € | 243,15 € |
| Unit Price without VAT: | 0,16210 € |
|---|---|
| Unit Price with VAT: | 0,19290 € |


