
BK12012002-H | |
|---|---|
DigiKey Part Number | 13-BK12012002-HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK12012002-H |
Description | GDT 2.4KV 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2.4 kV ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer YAGEO | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 2.4 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34584 € | 345,84 € |
| Unit Price without VAT: | 0,34584 € |
|---|---|
| Unit Price with VAT: | 0,41155 € |

