Gas Discharge Tube 500 V 3000A (3kA) ±20% 1 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK12002502-M

DigiKey Part Number
13-BK12002502-MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK12002502-M
Description
GDT 500V 3KA 1 POLE SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 3000A (3kA) ±20% 1 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
1
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
500 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22574 €451,48 €
Manufacturers Standard Package
Unit Price without VAT:0,22574 €
Unit Price with VAT:0,26863 €