
BK12000702 | |
|---|---|
DigiKey Part Number | 13-BK12000702TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK12000702 |
Description | GDT 140V 3KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18927 € | 283,90 € |
| Unit Price without VAT: | 0,18927 € |
|---|---|
| Unit Price with VAT: | 0,22523 € |

