
B6SA | |
|---|---|
DigiKey Part Number | 13-B6SATR-ND - Tape & Reel (TR) 13-B6SACT-ND - Cut Tape (CT) 13-B6SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B6SA |
Description | THYRISTOR 6V 50MA 45PF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16890 € | 16,89 € |
| 500 | 0,12658 € | 63,29 € |
| 1.000 | 0,11288 € | 112,88 € |
| 2.000 | 0,10135 € | 202,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08461 € | 423,05 € |
| 10.000 | 0,07725 € | 772,50 € |
| 15.000 | 0,07349 € | 1.102,35 € |
| 25.000 | 0,06927 € | 1.731,75 € |
| 35.000 | 0,06677 € | 2.336,95 € |
| 50.000 | 0,06435 € | 3.217,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

