
ATV321DR-079DBL | |
|---|---|
DigiKey Part Number | 13-ATV321DR-079DBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV321DR-079DBL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02703 € | 270,30 € |
| 30.000 | 0,02629 € | 788,70 € |
| 50.000 | 0,02624 € | 1.312,00 € |
| Unit Price without VAT: | 0,02703 € |
|---|---|
| Unit Price with VAT: | 0,03217 € |

