
ATS22C-2CF/B | |
|---|---|
DigiKey Part Number | 13-ATS22C-2CF/BCT-ND - Cut Tape (CT) 13-ATS22C-2CF/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS22C-2CF/B |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 287A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 287A |
Mfr | Power - Peak Pulse 10000W (10kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 24.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,86900 € | 18,69 € |
| 25 | 1,71040 € | 42,76 € |
| 100 | 1,53550 € | 153,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,35663 € | 406,99 € |
| 600 | 1,31163 € | 786,98 € |
| 900 | 1,28910 € | 1.160,19 € |
| 1.500 | 1,26413 € | 1.896,19 € |
| 2.100 | 1,24953 € | 2.624,01 € |
| 3.000 | 1,23550 € | 3.706,50 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

