Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT1206FRE07226KL | |
|---|---|
DigiKey Part Number | 13-AT1206FRE07226KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206FRE07226KL |
Description | RES 226K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206CRD07226KL | YAGEO | 0 | AT1206CRD07226KL-ND | 0,13621 € | Parametric Equivalent |
| AT1206DRD07226KL | YAGEO | 0 | AT1206DRD07226KL-ND | 0,18014 € | Parametric Equivalent |
| AT1206DRE07226KL | YAGEO | 0 | AT1206DRE07226KL-ND | 0,14405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14405 € | 720,25 € |
| Unit Price without VAT: | 0,14405 € |
|---|---|
| Unit Price with VAT: | 0,17142 € |


