10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206FRE0710KL

DigiKey Part Number
13-AT1206FRE0710KLTR-ND - Tape & Reel (TR)
13-AT1206FRE0710KLCT-ND - Cut Tape (CT)
13-AT1206FRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206FRE0710KL
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206FRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE0710KLYAGEO4313-RT1206BRE0710KLCT-ND0,20000 €Similar
RT1206DRE0710KLYAGEO9.397311-2956-1-ND0,09000 €Similar
RT1206FRE0710KLYAGEO47.009YAG1242CT-ND0,09000 €Similar
TNPW120610K0FHEAVishay Dale7.941541-3925-1-ND0,40000 €Upgrade
In-Stock: 4.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28400 €2,84 €
250,26280 €6,57 €
500,24820 €12,41 €
1000,23470 €23,47 €
2500,21844 €54,61 €
5000,20738 €103,69 €
1.0000,19742 €197,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16970 €848,50 €
10.0000,16327 €1.632,70 €
15.0000,15988 €2.398,20 €
25.0000,15596 €3.899,00 €
35.0000,15359 €5.375,65 €
50.0000,15123 €7.561,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €