Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AT1206DRE0776R8L | |
|---|---|
DigiKey Part Number | AT1206DRE0776R8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206DRE0776R8L |
Description | RES SMD 76.8 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206DRE0776R8L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD0776R8L | YAGEO | 0 | AT1206BRD0776R8L-ND | 0,13569 € | Parametric Equivalent |
| AT1206CRD0776R8L | YAGEO | 0 | AT1206CRD0776R8L-ND | 0,13621 € | Parametric Equivalent |
| AT1206DRD0776R8L | YAGEO | 0 | AT1206DRD0776R8L-ND | 0,18014 € | Parametric Equivalent |
| RNCF1206BTC76R8 | Stackpole Electronics Inc | 0 | RNCF1206BTC76R8-ND | 0,06291 € | Similar |
| RNCF1206DTC76R8 | Stackpole Electronics Inc | 0 | RNCF1206DTC76R8-ND | 0,03187 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14405 € | 720,25 € |
| Unit Price without VAT: | 0,14405 € |
|---|---|
| Unit Price with VAT: | 0,17142 € |



