Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AT1206DRE07102RL | |
|---|---|
DigiKey Part Number | AT1206DRE07102RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206DRE07102RL |
Description | RES SMD 102 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206DRE07102RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRE07102RL | YAGEO | 0 | RT1206BRE07102RL-ND | 0,10358 € | Similar |
| RT1206CRE07102RL | YAGEO | 0 | RT1206CRE07102RL-ND | 0,05242 € | Similar |
| RT1206DRE07102RL | YAGEO | 0 | RT1206DRE07102RL-ND | 0,02509 € | Similar |
| AT1206BRD07102RL | YAGEO | 0 | AT1206BRD07102RL-ND | 0,13569 € | Parametric Equivalent |
| AT1206CRD07102RL | YAGEO | 0 | AT1206CRD07102RL-ND | 0,13621 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14405 € | 720,25 € |
| Unit Price without VAT: | 0,14405 € |
|---|---|
| Unit Price with VAT: | 0,17142 € |




