AT1206DRD07576KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,09447 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06773 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03214 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13569 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13621 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,24876 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,51044 €
Datasheet

Similar


Panasonic Industry
In Stock: 693
Unit Price: 0,23000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05891 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03598 €
Datasheet
576 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD07576KL

DigiKey Part Number
AT1206DRD07576KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD07576KL
Description
RES SMD 576K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
576 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD07576KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07576KLYAGEO0RT1206BRD07576KL-ND0,09447 €Similar
RT1206CRD07576KLYAGEO0RT1206CRD07576KL-ND0,06773 €Similar
RT1206DRD07576KLYAGEO0RT1206DRD07576KL-ND0,03214 €Similar
AT1206BRD07576KLYAGEO0AT1206BRD07576KL-ND0,13569 €Parametric Equivalent
AT1206CRD07576KLYAGEO0AT1206CRD07576KL-ND0,13621 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18014 €900,70 €
Manufacturers Standard Package
Unit Price without VAT:0,18014 €
Unit Price with VAT:0,21437 €