Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AT1206CRD07470RL | |
|---|---|
DigiKey Part Number | AT1206CRD07470RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206CRD07470RL |
Description | RES SMD 470 OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206CRD07470RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07470RL | YAGEO | 0 | 13-RT1206BRD07470RLCT-ND | 0,18000 € | Similar |
| RT1206CRD07470RL | YAGEO | 0 | RT1206CRD07470RL-ND | 0,06773 € | Similar |
| RT1206WRD07470RL | YAGEO | 0 | RT1206WRD07470RL-ND | 0,44426 € | Similar |
| AT1206BRD07470RL | YAGEO | 0 | 13-AT1206BRD07470RLTR-ND | 0,10708 € | Parametric Equivalent |
| PATT1206E4700BGT1 | Vishay Dale Thin Film | 778 | 764-1181-1-ND | 1,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10751 € | 537,55 € |
| Unit Price without VAT: | 0,10751 € |
|---|---|
| Unit Price with VAT: | 0,12794 € |










