
AT1206BRD07133KL | |
---|---|
DigiKey Part Number | 13-AT1206BRD07133KLTR-ND - Tape & Reel (TR) 13-AT1206BRD07133KLCT-ND - Cut Tape (CT) 13-AT1206BRD07133KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07133KL |
Description | RES SMD 133K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07133KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,20500 € | 2,05 € |
25 | 0,18960 € | 4,74 € |
50 | 0,17920 € | 8,96 € |
100 | 0,16940 € | 16,94 € |
250 | 0,15752 € | 39,38 € |
500 | 0,14944 € | 74,72 € |
1.000 | 0,14215 € | 142,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,12799 € | 639,95 € |
10.000 | 0,12301 € | 1.230,10 € |
15.000 | 0,12037 € | 1.805,55 € |
25.000 | 0,11733 € | 2.933,25 € |
35.000 | 0,11548 € | 4.041,80 € |
50.000 | 0,11365 € | 5.682,50 € |
60.000 | 0,11276 € | 6.765,60 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |