Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0805FRE0780R6L | |
|---|---|
DigiKey Part Number | 13-AT0805FRE0780R6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805FRE0780R6L |
Description | RES 80.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805CRD0780R6L | YAGEO | 0 | AT0805CRD0780R6L-ND | 0,10774 € | Parametric Equivalent |
| AT0805DRD0780R6L | YAGEO | 0 | AT0805DRD0780R6L-ND | 0,07285 € | Parametric Equivalent |
| AT0805DRE0780R6L | YAGEO | 0 | AT0805DRE0780R6L-ND | 0,07510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09673 € | 483,65 € |
| Unit Price without VAT: | 0,09673 € |
|---|---|
| Unit Price with VAT: | 0,11511 € |


