
AT0805FRE071KL | |
|---|---|
DigiKey Part Number | 13-AT0805FRE071KLTR-ND - Tape & Reel (TR) 13-AT0805FRE071KLCT-ND - Cut Tape (CT) 13-AT0805FRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRE071KL |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11832 € | 29,58 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,10656 € | 106,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09112 € | 455,60 € |
| 10.000 | 0,08746 € | 874,60 € |
| 15.000 | 0,08552 € | 1.282,80 € |
| 25.000 | 0,08328 € | 2.082,00 € |
| 35.000 | 0,08191 € | 2.866,85 € |
| 50.000 | 0,08056 € | 4.028,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

