AT0805DRE07162RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,04683 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01285 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15937 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04953 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet
162 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07162RL

DigiKey Part Number
AT0805DRE07162RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07162RL
Description
RES SMD 162 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
162 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07162RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRE07162RLYAGEO0RT0805BRE07162RL-ND0,06291 €Similar
RT0805CRE07162RLYAGEO0RT0805CRE07162RL-ND0,04683 €Similar
RT0805DRE07162RLYAGEO0RT0805DRE07162RL-ND0,01285 €Similar
RT0805WRE07162RLYAGEO0RT0805WRE07162RL-ND0,15937 €Similar
AT0805BRD07162RLYAGEO0AT0805BRD07162RL-ND0,15868 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07510 €375,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07510 €
Unit Price with VAT:0,08937 €