AT0805DRD074K22L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.856
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06790 €
Datasheet

Similar


YAGEO
In Stock: 9.329
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.637
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 18.228
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.701
Unit Price: 0,11000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Susumu
In Stock: 9.629
Unit Price: 0,10000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet
4.22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD074K22L

DigiKey Part Number
AT0805DRD074K22L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD074K22L
Description
RES SMD 4.22K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD074K22L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD074K22LYAGEO4.856YAG1914CT-ND0,08000 €Similar
RT0805CRD074K22LYAGEO0RT0805CRD074K22L-ND0,06790 €Similar
RT0805DRD074K22LYAGEO9.329311-2749-1-ND0,08000 €Similar
RT0805WRD074K22LYAGEO0RT0805WRD074K22L-ND0,17928 €Similar
AT0805BRD074K22LYAGEO0AT0805BRD074K22L-ND0,15868 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07285 €364,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07285 €
Unit Price with VAT:0,08669 €