AT0805DRD0749K9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7.951
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06790 €
Datasheet

Similar


YAGEO
In Stock: 9.649
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14217 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.028
Unit Price: 1,12000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16029 €
Datasheet

Upgrade


Vishay Dale
In Stock: 10.689
Unit Price: 0,35000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.201
Unit Price: 0,60000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.469
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 61.210
Unit Price: 0,08000 €
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 0,11006 €
Datasheet
49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0749K9L

DigiKey Part Number
AT0805DRD0749K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0749K9L
Description
RES SMD 49.9K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0749K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0749K9LYAGEO7.951YAG1912CT-ND0,08000 €Similar
RT0805CRD0749K9LYAGEO0RT0805CRD0749K9L-ND0,06790 €Similar
RT0805DRD0749K9LYAGEO9.649311-2748-1-ND0,08000 €Similar
RT0805WRD0749K9LYAGEO0RT0805WRD0749K9L-ND0,17928 €Similar
AT0805BRD0749K9LYAGEO0AT0805BRD0749K9L-ND0,14217 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07285 €364,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07285 €
Unit Price with VAT:0,08669 €