AT0805DRD072K43L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.875
Unit Price: 0,10000 $
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06336 $
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02858 $
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,21094 $
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18671 $
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12676 $
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,50382 $
Datasheet

Upgrade


Vishay Dale
In Stock: 2.521
Unit Price: 0,71000 $
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 715
Unit Price: 0,31000 $
Datasheet

Similar


Panasonic Industry
In Stock: 3.303
Unit Price: 0,10000 $
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,60912 $
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,60912 $
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08960 $
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06617 $
Datasheet
2.43 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD072K43L

DigiKey Part Number
AT0805DRD072K43L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD072K43L
Description
RES SMD 2.43K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD072K43L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08572 $428,60 $
Manufacturers Standard Package
Unit Price without VAT:0,08572 $
Unit Price with VAT:0,10201 $