AT0805DRD0715RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.032
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05385 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02532 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.075
Unit Price: 0,30000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.641
Unit Price: 0,26000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.000
Unit Price: 0,11000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02495 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet
15 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0715RL

DigiKey Part Number
AT0805DRD0715RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0715RL
Description
RES SMD 15 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0715RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07285 €364,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07285 €
Unit Price with VAT:0,08669 €