AT0805DRD07130RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 6.653
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05385 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02532 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22207 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.095
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 667
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Susumu
In Stock: 737
Unit Price: 0,10000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet
130 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD07130RL

DigiKey Part Number
AT0805DRD07130RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD07130RL
Description
RES SMD 130 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD07130RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07130RLYAGEO6.653YAG1776CT-ND0,08000 €Similar
RT0805CRD07130RLYAGEO0RT0805CRD07130RL-ND0,05385 €Similar
RT0805DRD07130RLYAGEO0RT0805DRD07130RL-ND0,02532 €Similar
RT0805WRD07130RLYAGEO0RT0805WRD07130RL-ND0,22207 €Similar
AT0805BRD07130RLYAGEO0AT0805BRD07130RL-ND0,15868 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07285 €364,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07285 €
Unit Price with VAT:0,08669 €