Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT0805CRD07220RL | |
|---|---|
DigiKey Part Number | AT0805CRD07220RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805CRD07220RL |
Description | RES SMD 220 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805CRD07220RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07220RL | YAGEO | 15.221 | YAG1830CT-ND | 0,08000 € | Similar |
| RT0805CRD07220RL | YAGEO | 0 | RT0805CRD07220RL-ND | 0,06790 € | Similar |
| RT0805WRD07220RL | YAGEO | 0 | RT0805WRD07220RL-ND | 0,17928 € | Similar |
| AT0805BRD07220RL | YAGEO | 0 | 13-AT0805BRD07220RLTR-ND | 0,15868 € | Parametric Equivalent |
| RTAN0805BKE220R | Stackpole Electronics Inc | 0 | RTAN0805BKE220RCT-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08409 € | 420,45 € |
| Unit Price without VAT: | 0,08409 € |
|---|---|
| Unit Price with VAT: | 0,10007 € |








