Similar
Similar
Similar
Similar
Similar

AT0805BRD0744R2L | |
|---|---|
DigiKey Part Number | AT0805BRD0744R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0744R2L |
Description | RES SMD 44.2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0744R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0744R2L | YAGEO | 0 | RT0805BRD0744R2L-ND | 0,04280 € | Similar |
| RT0805WRD0744R2L | YAGEO | 0 | RT0805WRD0744R2L-ND | 0,17928 € | Similar |
| RNCF0805BKE44R2 | Stackpole Electronics Inc | 0 | RNCF0805BKE44R2-ND | 0,07615 € | Similar |
| RNCF0805BTE44R2 | Stackpole Electronics Inc | 0 | RNCF0805BTE44R2-ND | 0,05624 € | Similar |
| RP73PF2A44R2BTDF | TE Connectivity Passive Product | 976 | 1712-RP73PF2A44R2BTDFCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15868 € | 793,40 € |
| Unit Price without VAT: | 0,15868 € |
|---|---|
| Unit Price with VAT: | 0,18883 € |




