AT0805BRD071ML is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 23.759
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.401
Unit Price: 0,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 38.741
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 25.572
Unit Price: 0,08000 €
Datasheet

Similar


Susumu
In Stock: 143.300
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.713
Unit Price: 0,11000 €
Datasheet
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD071ML

DigiKey Part Number
13-AT0805BRD071MLTR-ND - Tape & Reel (TR)
13-AT0805BRD071MLCT-ND - Cut Tape (CT)
13-AT0805BRD071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD071ML
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
250,23000 €5,75 €
500,21740 €10,87 €
1000,20550 €20,55 €
2500,19124 €47,81 €
5000,18150 €90,75 €
1.0000,17271 €172,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14830 €741,50 €
10.0000,14261 €1.426,10 €
15.0000,13961 €2.094,15 €
25.0000,13614 €3.403,50 €
35.0000,13403 €4.691,05 €
50.0000,13195 €6.597,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €