
AT0805BRD07100RL | |
|---|---|
DigiKey Part Number | YAG4146TR-ND - Tape & Reel (TR) YAG4146CT-ND - Cut Tape (CT) YAG4146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD07100RL |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22280 € | 5,57 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,19890 € | 19,89 € |
| 250 | 0,18508 € | 46,27 € |
| 500 | 0,17566 € | 87,83 € |
| 1.000 | 0,16716 € | 167,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15071 € | 753,55 € |
| 10.000 | 0,14493 € | 1.449,30 € |
| 15.000 | 0,14187 € | 2.128,05 € |
| 25.000 | 0,13835 € | 3.458,75 € |
| 35.000 | 0,13621 € | 4.767,35 € |
| 50.000 | 0,13409 € | 6.704,50 € |
| 60.000 | 0,13332 € | 7.999,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

