
AT0603FRE072K2L | |
|---|---|
DigiKey Part Number | YAG2127TR-ND - Tape & Reel (TR) YAG2127CT-ND - Cut Tape (CT) YAG2127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE072K2L |
Description | RES SMD 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02380 € | 5,95 € |
| 500 | 0,02250 € | 11,25 € |
| 1.000 | 0,02128 € | 21,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01798 € | 89,90 € |
| 10.000 | 0,01715 € | 171,50 € |
| 15.000 | 0,01671 € | 250,65 € |
| 25.000 | 0,01620 € | 405,00 € |
| 35.000 | 0,01588 € | 555,80 € |
| 50.000 | 0,01557 € | 778,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

