
AT0603FRE0710RL | |
|---|---|
DigiKey Part Number | YAG2123TR-ND - Tape & Reel (TR) YAG2123CT-ND - Cut Tape (CT) YAG2123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE0710RL |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03700 € | 3,70 € |
| 250 | 0,03080 € | 7,70 € |
| 500 | 0,02982 € | 14,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02643 € | 132,15 € |
| 10.000 | 0,02555 € | 255,50 € |
| 15.000 | 0,02206 € | 330,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

