
AT0603FRE0710RL | |
|---|---|
DigiKey Part Number | YAG2123TR-ND - Tape & Reel (TR) YAG2123CT-ND - Cut Tape (CT) YAG2123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE0710RL |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03750 € | 3,75 € |
| 250 | 0,03484 € | 8,71 € |
| 500 | 0,03294 € | 16,47 € |
| 1.000 | 0,03120 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02643 € | 132,15 € |
| 10.000 | 0,02525 € | 252,50 € |
| 15.000 | 0,02462 € | 369,30 € |
| 25.000 | 0,02389 € | 597,25 € |
| 35.000 | 0,02344 € | 820,40 € |
| 50.000 | 0,02300 € | 1.150,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

