
AT0603FRE0710KL | |
|---|---|
DigiKey Part Number | YAG2122TR-ND - Tape & Reel (TR) YAG2122CT-ND - Cut Tape (CT) YAG2122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRE0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02530 € | 2,53 € |
| 250 | 0,02348 € | 5,87 € |
| 500 | 0,02222 € | 11,11 € |
| 1.000 | 0,02102 € | 21,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01776 € | 88,80 € |
| 10.000 | 0,01694 € | 169,40 € |
| 15.000 | 0,01651 € | 247,65 € |
| 25.000 | 0,01600 € | 400,00 € |
| 35.000 | 0,01569 € | 549,15 € |
| 50.000 | 0,01538 € | 769,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

