Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603DRE071K3L | |
|---|---|
DigiKey Part Number | AT0603DRE071K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRE071K3L |
Description | RES SMD 1.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE071K3L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRC071K3L | YAGEO | 0 | 13-AT0603BRC071K3L-ND | 0,09746 € | Parametric Equivalent |
| AT0603BRD071K3L | YAGEO | 0 | AT0603BRD071K3L-ND | 0,07844 € | Parametric Equivalent |
| AT0603BRE071K3L | YAGEO | 0 | 13-AT0603BRE071K3LTR-ND | 0,05819 € | Parametric Equivalent |
| AT0603CRD071K3L | YAGEO | 0 | AT0603CRD071K3L-ND | 0,09261 € | Parametric Equivalent |
| AT0603DRD071K3L | YAGEO | 0 | AT0603DRD071K3L-ND | 0,02384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02384 € | 119,20 € |
| Unit Price without VAT: | 0,02384 € |
|---|---|
| Unit Price with VAT: | 0,02837 € |




