
AT0603DRD0733K2L | |
|---|---|
DigiKey Part Number | 311-2110-2-ND - Tape & Reel (TR) 311-2110-1-ND - Cut Tape (CT) 311-2110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0733K2L |
Description | RES SMD 33.2KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0733K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,03170 € | 3,17 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02633 € | 26,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02228 € | 111,40 € |
| 10.000 | 0,02127 € | 212,70 € |
| 15.000 | 0,02074 € | 311,10 € |
| 25.000 | 0,02011 € | 502,75 € |
| 35.000 | 0,01973 € | 690,55 € |
| 50.000 | 0,01935 € | 967,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

