
AT0603DRD0710RL | |
|---|---|
DigiKey Part Number | 13-AT0603DRD0710RLTR-ND - Tape & Reel (TR) 13-AT0603DRD0710RLCT-ND - Cut Tape (CT) 13-AT0603DRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0710RL |
Description | RES SMD 10 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,04122 € | 20,61 € |
| 1.000 | 0,03906 € | 39,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03314 € | 165,70 € |
| 10.000 | 0,03169 € | 316,90 € |
| 15.000 | 0,03092 € | 463,80 € |
| 25.000 | 0,03002 € | 750,50 € |
| 35.000 | 0,02947 € | 1.031,45 € |
| 50.000 | 0,02892 € | 1.446,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

