100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRD07100RL

DigiKey Part Number
311-2104-2-ND - Tape & Reel (TR)
311-2104-1-ND - Cut Tape (CT)
311-2104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603DRD07100RL
Description
RES SMD 100 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRD07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD07100RLYAGEO716YAG4138CT-ND0,15000 €Parametric Equivalent
RP0603BRD07100RLYAGEO2.96613-RP0603BRD07100RLCT-ND0,11000 €Parametric Equivalent
In-Stock: 4.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,03600 €0,90 €
500,03400 €1,70 €
1000,03200 €3,20 €
2500,02964 €7,41 €
5000,02804 €14,02 €
1.0000,02654 €26,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02246 €112,30 €
10.0000,02144 €214,40 €
15.0000,02090 €313,50 €
25.0000,02027 €506,75 €
35.0000,01989 €696,15 €
50.0000,01950 €975,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €