
AT0603BRD076K81L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD076K81LTR-ND - Tape & Reel (TR) 13-AT0603BRD076K81LCT-ND - Cut Tape (CT) 13-AT0603BRD076K81LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD076K81L |
Description | RES SMD 6.81KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD076K81L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09950 € | 9,95 € |
| 250 | 0,09240 € | 23,10 € |
| 500 | 0,08752 € | 43,76 € |
| 1.000 | 0,08311 € | 83,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07450 € | 372,50 € |
| 10.000 | 0,07145 € | 714,50 € |
| 15.000 | 0,06983 € | 1.047,45 € |
| 25.000 | 0,06796 € | 1.699,00 € |
| 35.000 | 0,06682 € | 2.338,70 € |
| 50.000 | 0,06569 € | 3.284,50 € |
| 60.000 | 0,06514 € | 3.908,40 € |
| 120.000 | 0,06371 € | 7.645,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

