
AT0402FRE074K7L | |
|---|---|
DigiKey Part Number | 13-AT0402FRE074K7LTR-ND - Tape & Reel (TR) 13-AT0402FRE074K7LCT-ND - Cut Tape (CT) 13-AT0402FRE074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE074K7L |
Description | RES 4.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02190 € | 2,19 € |
| 250 | 0,02028 € | 5,07 € |
| 500 | 0,01916 € | 9,58 € |
| 1.000 | 0,01812 € | 18,12 € |
| 5.000 | 0,01606 € | 80,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01459 € | 145,90 € |
| 20.000 | 0,01395 € | 279,00 € |
| 30.000 | 0,01361 € | 408,30 € |
| 50.000 | 0,01322 € | 661,00 € |
| 70.000 | 0,01298 € | 908,60 € |
| 100.000 | 0,01275 € | 1.275,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

