AT0402FRE0722RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06852 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03313 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02164 €
Datasheet
22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402FRE0722RL

DigiKey Part Number
13-AT0402FRE0722RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402FRE0722RL
Description
RES 22 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402FRE0722RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402CRD0722RLYAGEO0AT0402CRD0722RL-ND0,06852 €Parametric Equivalent
AT0402DRE0722RLYAGEO0AT0402DRE0722RL-ND0,03313 €Parametric Equivalent
AT0402FRD0722RLYAGEO013-AT0402FRD0722RLTR-ND0,02164 €Parametric Equivalent
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
10.0000,01994 €199,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01994 €
Unit Price with VAT:0,02373 €