YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402FRD0710KL

DigiKey Part Number
13-AT0402FRD0710KLTR-ND - Tape & Reel (TR)
13-AT0402FRD0710KLCT-ND - Cut Tape (CT)
13-AT0402FRD0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402FRD0710KL
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402FRD0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
250,05560 €1,39 €
500,05280 €2,64 €
1000,04720 €4,72 €
2500,04144 €10,36 €
5000,03700 €18,50 €
1.0000,02450 €24,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02907 €290,70 €
20.0000,02643 €528,60 €
30.0000,02130 €639,00 €
70.0000,02094 €1.465,80 €
100.0000,02057 €2.057,00 €
120.0000,02040 €2.448,00 €
240.0000,01978 €4.747,20 €
250.0000,01977 €4.942,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €