
AT0402DRD071K37L | |
---|---|
DigiKey Part Number | 13-AT0402DRD071K37LTR-ND - Tape & Reel (TR) 13-AT0402DRD071K37LCT-ND - Cut Tape (CT) 13-AT0402DRD071K37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD071K37L |
Description | RES SMD 1.37KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD071K37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,07400 € | 0,74 € |
25 | 0,06960 € | 1,74 € |
50 | 0,06560 € | 3,28 € |
100 | 0,05820 € | 5,82 € |
250 | 0,05076 € | 12,69 € |
500 | 0,04374 € | 21,87 € |
1.000 | 0,03325 € | 33,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02712 € | 271,20 € |
20.000 | 0,02680 € | 536,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |