0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRD071K1L

DigiKey Part Number
13-AT0402DRD071K1LTR-ND - Tape & Reel (TR)
13-AT0402DRD071K1LCT-ND - Cut Tape (CT)
13-AT0402DRD071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRD071K1L
Description
RES SMD 1.1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRD071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
250,04960 €1,24 €
500,04660 €2,33 €
1000,04410 €4,41 €
2500,04092 €10,23 €
5000,03872 €19,36 €
1.0000,03670 €36,70 €
5.0000,03269 €163,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03125 €312,50 €
20.0000,02998 €599,60 €
30.0000,02930 €879,00 €
50.0000,02852 €1.426,00 €
70.0000,02805 €1.963,50 €
100.0000,02758 €2.758,00 €
120.0000,02735 €3.282,00 €
240.0000,02680 €6.432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €