AT0402DRD0717R8L is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,06916 €
Datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 0
Unit Price: 0,06916 €
Datasheet
0402-(1005-Metric)
cms-photo-disclaimer

AT0402DRD0717R8L

cms-digikey-product-number
AT0402DRD0717R8L-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
AT0402DRD0717R8L
cms-description
RES SMD 17.8 OHM 0.5% 1/16W 0402
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
17.8 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
cms-eda-cad-models
AT0402DRD0717R8L Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,02768 €276,80 €
cms-manufacturer-standard-package
Unit Price without VAT:0,02768 €
Unit Price with VAT:0,03294 €