
AT0402DRD07100RL | |
|---|---|
DigiKey Part Number | 13-AT0402DRD07100RLTR-ND - Tape & Reel (TR) 13-AT0402DRD07100RLCT-ND - Cut Tape (CT) 13-AT0402DRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRD07100RL |
Description | RES SMD 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD07100RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04590 € | 4,59 € |
| 250 | 0,04260 € | 10,65 € |
| 500 | 0,04028 € | 20,14 € |
| 1.000 | 0,03818 € | 38,18 € |
| 5.000 | 0,03401 € | 170,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03096 € | 309,60 € |
| 20.000 | 0,02970 € | 594,00 € |
| 30.000 | 0,02903 € | 870,90 € |
| 50.000 | 0,02826 € | 1.413,00 € |
| 70.000 | 0,02779 € | 1.945,30 € |
| 100.000 | 0,02732 € | 2.732,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

