
AT0402BRE0759KL | |
---|---|
DigiKey Part Number | YAG2094TR-ND - Tape & Reel (TR) YAG2094CT-ND - Cut Tape (CT) YAG2094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE0759KL |
Description | RES SMD 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE0759KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,11200 € | 1,12 € |
25 | 0,10640 € | 2,66 € |
50 | 0,10060 € | 5,03 € |
100 | 0,09190 € | 9,19 € |
250 | 0,08956 € | 22,39 € |
5.000 | 0,08117 € | 405,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07087 € | 708,70 € |
20.000 | 0,07000 € | 1.400,00 € |
30.000 | 0,06984 € | 2.095,20 € |
100.000 | 0,06897 € | 6.897,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |