0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD076K19L

DigiKey Part Number
13-AT0402BRD076K19LTR-ND - Tape & Reel (TR)
13-AT0402BRD076K19LCT-ND - Cut Tape (CT)
13-AT0402BRD076K19LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD076K19L
Description
RES SMD 6.19KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD076K19L Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13500 €1,35 €
250,12480 €3,12 €
500,11780 €5,89 €
1000,11140 €11,14 €
2500,10352 €25,88 €
5000,09810 €49,05 €
1.0000,09318 €93,18 €
5.0000,08465 €423,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08022 €802,20 €
20.0000,07723 €1.544,60 €
30.0000,07565 €2.269,50 €
50.0000,07383 €3.691,50 €
70.0000,07273 €5.091,10 €
100.0000,07193 €7.193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €