0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0752K3L

DigiKey Part Number
13-AT0402BRD0752K3LTR-ND - Tape & Reel (TR)
13-AT0402BRD0752K3LCT-ND - Cut Tape (CT)
13-AT0402BRD0752K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0752K3L
Description
RES SMD 52.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0752K3L Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18900 €1,89 €
250,15800 €3,95 €
500,12680 €6,34 €
1000,11550 €11,55 €
2500,10412 €26,03 €
5000,10282 €51,41 €
1.0000,08465 €84,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07262 €726,20 €
20.0000,07193 €1.438,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €