0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD072K21L

DigiKey Part Number
YAG4133TR-ND - Tape & Reel (TR)
YAG4133CT-ND - Cut Tape (CT)
YAG4133DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD072K21L
Description
RES SMD 2.21KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD072K21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08700 €0,87 €
250,08480 €2,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07262 €726,20 €
100.0000,07193 €7.193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €